Part Details for CSNULL25MF-25 by L-com Inc
Overview of CSNULL25MF-25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSNULL25MF-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8589
|
Newark | Cable Assy, Db25 Plug-Rcpt, 25 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSNULL25MF-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$38.1900 | Buy Now |
DISTI #
5073-CSNULL25MF-25-ND
|
DigiKey | CABLE DB25M/F MDM 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.6470 / $45.5800 | Buy Now |
DISTI #
73600602
|
RS | Deluxe Null Modem Reverser CableDB25 Male / Female25.0 ft- | L-com CSNULL25MF-25 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1900 | RFQ |
|
Onlinecomponents.com | CABLE DB25M/F MDM 25' | 0 |
|
$33.5200 / $44.3800 | Buy Now |
DISTI #
CSNULL25MF-25
|
L-com US | The CSNULL series of cable assemblies features the same construction as the CSMN series but are wired to the most common null modem wiring schemes. The transmit data and receive data signals are crossed to allow two DTE or DCE devices to communicate. All assemblies utilize 26 AWG stranded conductors with foil shielding for flexibility and performance. Backshells are fully molded with copper shielding for better immunity to EMI/RFI. Mating hardware is 4-40 thumbscrews which makes securing without tools quick and easy. Min Qty: 1 Package Multiple: 1 | 43 |
|
$19.1000 / $38.1900 | Buy Now |