Part Details for CSP-3000-250 by Mean Well
Overview of CSP-3000-250 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSP-3000-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5423
|
Newark | Power Supply, Ac-Dc, 250V, 12A Rohs Compliant: Yes |Mean Well CSP-3000-250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$513.3000 | Buy Now |
DISTI #
1866-CSP-3000-250-ND
|
DigiKey | AC/DC CONVERTER 250V 3000W Min Qty: 1 Lead time: 12 Weeks Container: Box |
205 In Stock |
|
$376.3016 / $469.7200 | Buy Now |
DISTI #
CSP-3000-250
|
Avnet Americas | AC/DC Power Supply Single-OUT 250V 12A 3000W Rack Mount - Boxed Product (Development Kits) (Alt: CSP-3000-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$376.3000 / $425.6000 | Buy Now |
DISTI #
709-CSP-3000-250
|
Mouser Electronics | Switching Power Supplies 3000W 250V 12A RoHS: Compliant | 79 |
|
$387.5000 / $473.5700 | Buy Now |
DISTI #
71874547
|
RS | Power Supply, AC-DC, Enclosed, 3000W, 250V@12A, 180-264V Input, CSP-3000 Series | MEAN WELL CSP-3000-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$441.5400 / $469.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$433.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 250V@12.0A - 3000W |
1 In Stock |
|
$376.3000 / $425.6000 | Buy Now |
DISTI #
2304151
|
Jameco Electronics | 3000W Enclosed Single Output Power Supply 250V 12A Min Qty: 1 Container: Each | 1 |
|
$387.5000 / $425.6000 | Buy Now |
DISTI #
CSP-3000-250
|
Avnet Americas | AC/DC Power Supply Single-OUT 250V 12A 3000W Rack Mount - Boxed Product (Development Kits) (Alt: CSP-3000-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$376.3000 / $425.6000 | Buy Now |
DISTI #
CSP-3000-250
|
TME | Power supply: switched-mode, 3000W, 250VDC, 12A, OUT: 1, -20÷65°C Min Qty: 1 | 0 |
|
$383.1300 / $425.6000 | RFQ |
Part Details for CSP-3000-250
CSP-3000-250 CAD Models
CSP-3000-250 Part Data Attributes:
|
CSP-3000-250
Mean Well
Buy Now
Datasheet
|
Compare Parts:
CSP-3000-250
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-09-29 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO REQUIRE INPUT 254 TO 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EAC, UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 252.5 V | |
Output Voltage-Min | 247.5 V | |
Output Voltage-Nom | 250 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.3535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 3000 W | |
Trim/Adjustable Output | NO |