Part Details for CSP2510CPG by Integrated Device Technology Inc
Overview of CSP2510CPG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSP2510CPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 2510 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | 4040 |
|
$0.3780 / $1.0800 | Buy Now |
|
Quest Components | 2510 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | 184 |
|
$0.9000 / $1.8000 | Buy Now |
|
Quest Components | 2510 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | 51 |
|
$0.9000 / $1.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2012 |
|
RFQ |
Part Details for CSP2510CPG
CSP2510CPG CAD Models
CSP2510CPG Part Data Attributes
|
CSP2510CPG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CSP2510CPG
Integrated Device Technology Inc
TSSOP-24, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PG24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2510 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 140 MHz |
Alternate Parts for CSP2510CPG
This table gives cross-reference parts and alternative options found for CSP2510CPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSP2510CPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSP2510CPGI8 | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | CSP2510CPG vs IDTCSP2510CPGI8 |
CSP2510CPGG | TSSOP-24, Tube | Integrated Device Technology Inc | CSP2510CPG vs CSP2510CPGG |
IDTCSP2510CPGI | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | CSP2510CPG vs IDTCSP2510CPGI |
CSP2510CPGGI | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | CSP2510CPG vs CSP2510CPGGI |
CSP2510CPGI | TSSOP-24, Tube | Integrated Device Technology Inc | CSP2510CPG vs CSP2510CPGI |
IDTCSP2510CP | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | CSP2510CPG vs IDTCSP2510CP |
IDTCSP2510CPG8 | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | CSP2510CPG vs IDTCSP2510CPG8 |
CSP2510CPGI8 | TSSOP-24, Reel | Integrated Device Technology Inc | CSP2510CPG vs CSP2510CPGI8 |
IDTCSP2510CPGGI | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | CSP2510CPG vs IDTCSP2510CPGGI |
CSP2510CPG8 | TSSOP-24, Reel | Integrated Device Technology Inc | CSP2510CPG vs CSP2510CPG8 |