Part Details for CSP350 by Thomas & Betts
Overview of CSP350 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSP350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H0961
|
Newark | Cu Tp Splice Short Brl 350Str Red |Abb Thomas & Betts CSP350 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9900 / $24.7600 | Buy Now |
|
Onlinecomponents.com | Type CSP Copper Splice - Short Barrel - Max 35kV - Wire Size 350 kcmil - Tin Plated - Die Color Code Red. RoHS: Compliant | 0 |
|
$25.3900 / $29.9600 | Buy Now |
|
Master Electronics | Type CSP Copper Splice - Short Barrel - Max 35kV - Wire Size 350 kcmil - Tin Plated - Die Color Code Red. RoHS: Compliant | 0 |
|
$25.3900 / $29.9600 | Buy Now |
Part Details for CSP350
CSP350 CAD Models
CSP350 Part Data Attributes
|
CSP350
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CSP350
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL |