Part Details for CSP3523BK1 by Hammond Manufacturing
Overview of CSP3523BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSP3523BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M1136
|
Newark | Panel, Rack Frame, 38.438X20.062In Steel, Panel Type:Side Panel, Rack U Height:20U, Panel Material:Steel, Body Color:Black, For Use With:23.63" Deep Rack Frames, External Height - Metric:976Mm, External Width - Metric:510Mm Rohs Compliant: Yes |Hammond CSP3523BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 15 |
|
$214.6400 / $226.4300 | Buy Now |
DISTI #
CSP3523BK1-ND
|
DigiKey | PANEL SIDE 35X20X0.8" BLACK 1/PR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$206.8680 / $217.7600 | Buy Now |
DISTI #
546-CSP3523BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Side Panel 35x23.63 Sold in Pairs-Blk RoHS: Compliant | 0 |
|
$204.8500 / $217.6800 | Order Now |
DISTI #
70167040
|
RS | Side Panel, Rack, Black, 23.63 in., Steel, 16 ga., 20.062 in., 38.438 in. | Hammond Manufacturing CSP3523BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$198.6600 / $231.0000 | RFQ |
|
Onlinecomponents.com | rack - side panels RoHS: Compliant |
7 In Stock 15 Factory Stock |
|
$207.9000 / $223.3000 | Buy Now |
|
Powell Electronics | SOLID SIDE PANELS Min Qty: 1 | 10 |
|
$202.6300 / $236.9200 | Buy Now |
|
Master Electronics | rack - side panels RoHS: Compliant |
7 In Stock 15 Factory Stock |
|
$207.9000 / $223.3000 | Buy Now |