Part Details for CSP3531BK1 by Hammond Manufacturing
Overview of CSP3531BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSP3531BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M1138
|
Newark | Panel, Rack Frame, 31.438X27.937In Steel, Panel Type:Side Panel, Rack U Height:20U, Panel Material:Steel, Body Color:Black, For Use With:31.5" Deep Rack Frames, External Height - Metric:799Mm, External Width - Metric:710Mm Rohs Compliant: Yes |Hammond CSP3531BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 27 |
|
$245.8800 / $258.6700 | Buy Now |
DISTI #
3937-CSP3531BK1-ND
|
DigiKey | PANEL SIDE 31X28X0.8" BLACK 1/PR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$421.0545 / $492.3100 | Buy Now |
DISTI #
CSP3531BK1-ND
|
DigiKey | PANEL SIDE 31X28X0.8" BLACK 1/PR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$236.4208 / $248.8600 | Buy Now |
DISTI #
546-CSP3531BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Side Panel 35x31.5 Sold in Pairs-Blk RoHS: Compliant | 0 |
|
$236.4200 / $248.8100 | Order Now |
DISTI #
70167047
|
RS | Side Panel, Rack, Black, 31.5 in., Steel, 16 ga., 27.937 in., 31.438 in. | Hammond Manufacturing CSP3531BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$227.0400 / $264.0000 | RFQ |
|
Onlinecomponents.com | rack - side panels RoHS: Compliant | 27 Factory Stock |
|
$236.8800 / $255.2000 | Buy Now |
|
Powell Electronics | SOLID SIDE PANELS Min Qty: 1 | 18 |
|
$231.5800 / $270.7700 | Buy Now |
|
Master Electronics | rack - side panels RoHS: Compliant | 27 Factory Stock |
|
$236.8800 / $255.2000 | Buy Now |