Part Details for CSP40 by Thomas & Betts
Overview of CSP40 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSP40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H0963
|
Newark | Cu Tp Splice Short Brl 4/0Str Pur |Abb Thomas & Betts CSP40 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $13.4700 | Buy Now |
|
Onlinecomponents.com | Type CSP Copper Splice - Short Barrel - Max 35kV - Wire Size 4/0 Str - Tin Plated - Die Color Code Purple. RoHS: Compliant | 0 |
|
$6.3600 / $9.6600 | Buy Now |
|
Master Electronics | Type CSP Copper Splice - Short Barrel - Max 35kV - Wire Size 4/0 Str - Tin Plated - Die Color Code Purple. RoHS: Compliant | 0 |
|
$6.3600 / $9.6600 | Buy Now |
Part Details for CSP40
CSP40 CAD Models
CSP40 Part Data Attributes
|
CSP40
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CSP40
Thomas & Betts
Wire Terminal, 107.26mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 107.26 mm2 | |
Wire Gauge | 0 AWG |