Part Details for CSR09D825KM by KEMET Corporation
Overview of CSR09D825KM by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR09D825KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1384 |
|
$6.9000 / $12.0000 | Buy Now |
Part Details for CSR09D825KM
CSR09D825KM CAD Models
CSR09D825KM Part Data Attributes
|
CSR09D825KM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR09D825KM
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.51 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0018 mA | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CSR09D825KM
This table gives cross-reference parts and alternative options found for CSR09D825KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR09D825KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T222B825K075MS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR09D825KM vs T222B825K075MS7293 |
T222B825K075GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR09D825KM vs T222B825K075GS7293 |
T225B825K075DS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR09D825KM vs T225B825K075DS7293 |
M39003/024022D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 8.2uF | KEMET Corporation | CSR09D825KM vs M39003/024022D |
M39003/022022F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 8.2uF | KEMET Corporation | CSR09D825KM vs M39003/022022F |
M39003/02-0195 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR09D825KM vs M39003/02-0195 |
T225B825K015GS | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | CSR09D825KM vs T225B825K015GS |
T225B825K015CS4250 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | CSR09D825KM vs T225B825K015CS4250 |
M39003/022022C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR09D825KM vs M39003/022022C |
T225B825K015BS4250 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | CSR09D825KM vs T225B825K015BS4250 |