Part Details for CSR8675C-IBBH-R by Qualcomm
Results Overview of CSR8675C-IBBH-R by Qualcomm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSR8675C-IBBH-R Information
CSR8675C-IBBH-R by Qualcomm is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CSR8675C-IBBH-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Programmable Dual Mode System on Chip (SoC) Bluetooth / IC RF TXRX+MCU BLUTOOTH 112VFBGA | 4000 |
|
$9.0440 / $11.6820 | Buy Now |
Part Details for CSR8675C-IBBH-R
CSR8675C-IBBH-R CAD Models
CSR8675C-IBBH-R Part Data Attributes
|
CSR8675C-IBBH-R
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
CSR8675C-IBBH-R
Qualcomm
Microprocessor Circuit, CMOS, BGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | BGA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Qualcomm | |
JESD-30 Code | X-PBGA-B | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | Audio SoC |