Part Details for CSRV0204FTDG2400 by Viking Technology
Overview of CSRV0204FTDG2400 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRV0204FTDG2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRV0204FTDG2400
|
TME | Resistor: metal film, SMD, 0204 MiniMELF, 240Ω, 0.4W, ±1%, CSRV Min Qty: 10 | 0 |
|
$0.0109 / $0.0890 | RFQ |