Part Details for CSS-10390/240V by Omega Engineering
Overview of CSS-10390/240V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HI1-0390-2 | Renesas Electronics Corporation | Dual SPDT CMOS Analog Switch |
Price & Stock for CSS-10390/240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH9347
|
Newark | Cartridge Htr 1/4"x3.50" 90W |Omega CSS-10390/240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9600 | Buy Now |
DISTI #
CSS-10390/240V
|
Avnet Americas | STAINLESS STEEL SHEATH CARTRIDGE HEATERS STANDARD AND HIGH WATT DENSITY CONSTRUCTION - Bulk (Alt: CSS-10390/240V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9592 | Buy Now |