Part Details for CSS-10552-154 by CUI Devices
Overview of CSS-10552-154 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS-10552-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSS-10552-154
|
Mouser Electronics | Speakers & Transducers ""Speaker, 105 x 105mm Square, 52mm deep, paper, Ferrite, 15W, 4?, 110Hz, solder eylets" RoHS: Compliant | 0 |
|
$9.0200 / $12.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1800 / $12.7400 | Buy Now |
Part Details for CSS-10552-154
CSS-10552-154 CAD Models
CSS-10552-154 Part Data Attributes
|
CSS-10552-154
CUI Devices
Buy Now
|
Compare Parts:
CSS-10552-154
CUI Devices
|
Samacsys Manufacturer | CUI Devices |