Part Details for CSS2H-5930K-2L00FE by Bourns Inc
Overview of CSS2H-5930K-2L00FE by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS2H-5930K-2L00FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4941
|
Newark | Res, R002, 1%, 7W, Metal Strip, 5931 Rohs Compliant: Yes |Bourns CSS2H-5930K-2L00FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2475 |
|
$1.9400 | Buy Now |
DISTI #
13AC5085
|
Newark | Currentsenseshunt 5930 R002 1% 7W Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CSS2H-5930K-2L00FE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8160 / $0.9110 | Buy Now |
DISTI #
118-CSS2H-5930K-2L00FECT-ND
|
DigiKey | RES 0.002 OHM 1% 7W 5930 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
968 In Stock |
|
$0.7813 / $1.9600 | Buy Now |
DISTI #
CSS2H-5930K-2L00FE
|
Avnet Americas | SMD Current Sense Resistor, 2 Milliohm, ± 1%, 7 W, 5931 [15079 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-5930K-2L00FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7441 / $0.8453 | Buy Now |
DISTI #
652-CSS2H5930K2L00FE
|
Mouser Electronics | Current Sense Resistors - SMD 2.0mOHMS 7W 1% AEC-Q200 RoHS: Compliant | 987 |
|
$0.7480 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Res Metal Strip 5930 0.002 Ohm 1% 7W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.7490 / $0.8630 | Buy Now |
DISTI #
CSS2H-5930K-2L00FE
|
TTI | Current Sense Resistors - SMD 2.0mOHMS 7W 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7400 / $0.8200 | Buy Now |
DISTI #
CSS2H-5930K-2L00FE
|
Avnet Abacus | SMD Current Sense Resistor, 2 Milliohm, � 1%, 7 W, 5931 [15079 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-5930K-2L00FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Strip 5930 0.002 Ohm 1% 7W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.7490 / $0.8630 | Buy Now |
Part Details for CSS2H-5930K-2L00FE
CSS2H-5930K-2L00FE CAD Models
CSS2H-5930K-2L00FE Part Data Attributes
|
CSS2H-5930K-2L00FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2H-5930K-2L00FE
Bourns Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.99 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 7 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5930 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |