-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 500W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS500-24/SI
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 15A 360W - Bulk (Alt: CSS500-24/SI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$351.0211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS500-24/SI
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS500-24/SI
TDK Corporation
AC-DC Regulated Power Supply Module, 500W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 203.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 20.84 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 500 W | |
Width | 118.5 mm |