-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 500W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7705
|
Newark | Power Supply, Ac-Dc, Medical, 36V,13.89A, No. Of Outputs:1 Output, Power Supply Output Type:Fixed, Output Voltage - Output 1:36V, Output Current - Output 1:13.89A, Product Range:Css500 Series, Approvals/Standards:En 60601 Rohs Compliant: Yes |Tdk-Lambda CSS500-36/SI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.9900 / $312.4800 | Buy Now |
DISTI #
285-CSS500-36/SI-ND
|
DigiKey | AC/DC CONVERTER 36V 360W Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$312.4800 | Buy Now |
DISTI #
967-CSS500-36/SI
|
Mouser Electronics | Switching Power Supplies 500W 36V 13.89A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70562623
|
RS | Power Supply, AC-DC, 500W500W90264VACACDC,115230VAC, Output 36V 13.89A,500W | TDK-Lambda CSS500-36/SI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$304.4400 / $327.3600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 500W - 36VDC - Input: 90 to 264VAC - Industrial - End Fan RoHS: Compliant | 3 Factory Stock |
|
$220.9900 / $312.4800 | Buy Now |
DISTI #
000000000005398468
|
Sager | Switching Power Supplies 500W 36V 13.89A Min Qty: 1 | 0 |
|
$215.0700 / $312.4800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 500W - 36VDC - Input: 90 to 264VAC - Industrial - End Fan RoHS: Compliant | 3 Factory Stock |
|
$220.9900 / $312.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS500-36/SI
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS500-36/SI
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 500W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 203.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 13.89 A | |
Output Voltage-Nom | 36 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 500 W | |
Width | 118.5 mm |