There are no models available for this part yet.
Overview of CSS500-54/I by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CSS500-54/I by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T7715
|
Newark | Power Supply, Ac-Dc, Medical, 54V, 9.26A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):500W @ 30Cfm, Power Rating (Convection Cooling):360W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CSS500-54/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.7400 / $281.9500 | Buy Now | |
DISTI #
967-CSS500-54/I
|
Mouser Electronics | Switching Power Supplies 500W 54V 9.26A RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70562631
|
RS | Power Supply, AC-DC, 500W500W90264VACACDC,115230VAC, Output 54V 9.26A,500W | TDK-Lambda CSS500-54/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$280.6000 / $295.3700 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 500W - 54VDC - Input: 90 to 264VAC - Industrial - U Channel RoHS: Compliant | 0 |
|
$197.7400 / $281.9500 | Buy Now | ||
DISTI #
000000000005398478
|
Sager | Switching Power Supplies 500W 54V 9.26A Min Qty: 1 | 0 |
|
$193.9300 / $281.9500 | Buy Now |