CSS500-57/SI
Description: AC-DC Regulated Power Supply Module, 500W,

Overview of CSS500-57/SI by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for CSS500-57/SI by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CSS500-57/SI
Avnet Americas AC/DC Power Supply Single-OUT 57V 6.32A 360W - Bulk (Alt: CSS500-57/SI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $351.0211
$351.0211 Buy Now

CAD Models for CSS500-57/SI by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSS500-57/SI by TDK Corporation

CSS500-57/SI
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, UL
Efficiency (Main Output)
92%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
Length
203.2 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
8.78 A
Output Voltage-Nom
57 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Total Power Output-Max
500 W
Width
118.5 mm
Want to compare parts?
  1. CSS500-57/SI
    TDK Corporation
    AC-DC Regulated Power Supply Module, 500W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSS500-57/SI by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSS500-57/SI by TDK Corporation

Select Manufacturer
Which Manufacturer of CSS500-57/SI would you like to use for your alert(s)?
  • Please alert me when CSS500-57/SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSS500-57/SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSS500-57/SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSS500-57/SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSS500-57/SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSS500-57/SI by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: