-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 360W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7720
|
Newark | Power Supply, Ac-Dc, Medical, 57V, 8.78A, No. Of Outputs:1 Output, Power Supply Output Type:Fixed, Output Voltage - Output 1:57V, Output Current - Output 1:8.78A, Product Range:Css500 Series, Approvals/Standards:Iec 60601, Ul 60601Rohs Compliant: Yes |Tdk-Lambda CSS500-57 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.3200 / $314.8300 | Buy Now |
DISTI #
285-CSS500-57-ND
|
DigiKey | AC/DC CONVERTER 57V 360W Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$314.8300 | Buy Now |
DISTI #
967-CSS500-57
|
Mouser Electronics | Switching Power Supplies 500W 57V 8.78A RoHS: Compliant | 3 |
|
$238.8500 / $314.8300 | Buy Now |
DISTI #
70249452
|
RS | Power Supply, AC-DC,57V,6.32A,90-264V In, Open Frame, Panel Mnt, Medical, CSS Series | TDK-Lambda CSS500-57 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$306.7300 / $329.8200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 500W - 57VDC - Input: 90 to 264VAC - Medical - U Channel RoHS: Compliant | 0 |
|
$223.3200 / $314.8300 | Buy Now |
DISTI #
000000000005398483
|
Sager | Switching Power Supplies 500W 57V 8.78A Min Qty: 1 | 0 |
|
$216.3100 / $314.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS500-57
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS500-57
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 360W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 203.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6.32 A | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 360 W | |
Width | 118.5 mm |