-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 15V 65W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0901
|
Newark | Power Supply, Medical, Ac-Dc, 15V, 4.34A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):65W, Input Voltage Vac:90V Ac To 264V Ac, Output Power Max:65W Rohs Compliant: Yes |Tdk-Lambda CSS65A-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3100 / $54.6600 | Buy Now |
DISTI #
285-2691-ND
|
DigiKey | AC/DC CONVERTER 15V 65W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9 In Stock |
|
$44.4000 / $60.1300 | Buy Now |
DISTI #
967-CSS65A15
|
Mouser Electronics | Switching Power Supplies 65W 15V 4.34A Medical RoHS: Compliant | 0 |
|
$43.3600 / $54.6600 | Order Now |
DISTI #
71018672
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, Output 15V 4.34A, 65W | TDK-Lambda CSS65A-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9200 / $60.1300 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 65W - 15VDC - Input: 90 to 264VAC - Medical - Open Frame - Molex Connectors RoHS: Compliant | 0 |
|
$38.7700 / $54.6600 | Buy Now |
DISTI #
000000000005599667
|
Sager | Switching Power Supplies 65W 15V 4.34A Medical Min Qty: 1 | 0 |
|
$38.7700 / $54.6600 | Buy Now |
DISTI #
2777459
|
element14 Asia-Pacific | POWER SUPPLY, MEDICAL, AC-DC, 15V, 4.34A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$54.6588 / $63.4979 | Buy Now |
DISTI #
2777459
|
Farnell | POWER SUPPLY, MEDICAL, AC-DC, 15V, 4.34A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$51.2376 / $59.5867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS65A-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS65A-15
TDK-Lambda Corporation
AC/DC CONVERTER 15V 65W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |