Part Details for CST-911RP-A by CUI Devices
Overview of CST-911RP-A by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CST-911RP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1460-ND
|
DigiKey | BUZZER MAGNETIC 1.5V 9MM TH Min Qty: 1 Lead time: 21 Weeks Container: Box |
71 In Stock |
|
$0.6434 / $1.2000 | Buy Now |
DISTI #
490-CST-911RP/A
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 9 mm round, 4.5 mm deep, M, 2.73 kHz, 1.5 V, through hole, no driving circuit | 1229 |
|
$0.6370 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Box | 0Box |
|
$0.6540 | Buy Now |
|
Onlinecomponents.com | 9 mm, 1.5 V, 85 dB, Through Hole, Side Port, Magnetic Audio Transducer Buzzer |
1400 In Stock |
|
$0.6230 / $0.9240 | Buy Now |
|
Master Electronics | 9 mm, 1.5 V, 85 dB, Through Hole, Side Port, Magnetic Audio Transducer Buzzer |
1400 In Stock |
|
$0.6230 / $0.9240 | Buy Now |
Part Details for CST-911RP-A
CST-911RP-A CAD Models
CST-911RP-A Part Data Attributes:
|
CST-911RP-A
CUI Devices
Buy Now
|
Compare Parts:
CST-911RP-A
CUI Devices
|
Samacsys Manufacturer | CUI Devices |