Part Details for CST022NK by TE Connectivity
Overview of CST022NK by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CST022NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CST022NK-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1437576-2
|
Avnet Americas | Switch Slide None ON ON DPDT Extended Baton Slide 0.3A 125VAC 12VDC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1437576-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000086821
|
Sager | Slide Switches DP3T 3POS EXT BAT T/H SLIDE SWITCH | 0 |
|
Buy Now |
Part Details for CST022NK
CST022NK CAD Models
CST022NK Part Data Attributes
|
CST022NK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CST022NK
TE Connectivity
SLIDE SWITCH, DP3T, LATCHED, 0.2A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | EXTENDED BATON TYPE | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@12VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |