There are no models available for this part yet.
Overview of CSTCC4M91G53-B0 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSTCC4M91G53-B0 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CSTCC4M91G53-B0
|
Avnet Abacus | MURCSTCC4M91G53-B0 (Alt: CSTCC4M91G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CSTCC4M91G53-B0 by Murata Manufacturing Co Ltd
Part Data Attributes for CSTCC4M91G53-B0 by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Murata Electronics
|
Additional Feature
|
BULK
|
Crystal/Resonator Type
|
CERAMIC RESONATOR
|
Frequency Stability
|
0.3%
|
Frequency Tolerance
|
5000 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4.91 MHz
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L4.5XB2.0XH1.2 (mm)/L0.177XB0.079XH0.047 (inch)
|
Surface Mount
|
YES
|
Alternate Parts for CSTCC4M91G53-B0
This table gives cross-reference parts and alternative options found for CSTCC4M91G53-B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCC4M91G53-B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCR5M00G06-R0 | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTCC4M91G53-B0 vs CSTCR5M00G06-R0 |
EFOMC5004T4 | Ceramic Resonator, 5MHz Nom | Panasonic Electronic Components | CSTCC4M91G53-B0 vs EFOMC5004T4 |
CSTCR5M00G03-RO | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTCC4M91G53-B0 vs CSTCR5M00G03-RO |
CSTCR5M00G-R0 | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTCC4M91G53-B0 vs CSTCR5M00G-R0 |
CSTCR4M91G-RO | Ceramic Resonator, 4.91MHz Nom | Murata Manufacturing Co Ltd | CSTCC4M91G53-B0 vs CSTCR4M91G-RO |
CSTCR4M91G-R0 | Ceramic Resonator, 4.91MHz Nom | Murata Manufacturing Co Ltd | CSTCC4M91G53-B0 vs CSTCR4M91G-R0 |
EFOMC5004S4 | Ceramic Resonator, 5MHz Nom | Panasonic Electronic Components | CSTCC4M91G53-B0 vs EFOMC5004S4 |
CSTCR5M00G03-R0 | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTCC4M91G53-B0 vs CSTCR5M00G03-R0 |