Part Details for CSTCE20M0V53C-R0 by Murata Manufacturing Co Ltd
Results Overview of CSTCE20M0V53C-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTCE20M0V53C-R0 Information
CSTCE20M0V53C-R0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTCE20M0V53C-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCE20M0V53C-R0
|
Avnet Americas | Ceramic Resonator 20MHz 15pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCE20M0V53C-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CSTCE20M0V53C-R0
|
Avnet Abacus | Ceramic Resonator 20MHz 15pF 3-Pin SMD Embossed T/R (Alt: CSTCE20M0V53C-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCE20M0V53C-R0
CSTCE20M0V53C-R0 CAD Models
CSTCE20M0V53C-R0 Part Data Attributes
|
CSTCE20M0V53C-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE20M0V53C-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | BUILT IN CAPACITOR; TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.15% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES |
Alternate Parts for CSTCE20M0V53C-R0
This table gives cross-reference parts and alternative options found for CSTCE20M0V53C-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCE20M0V53C-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSTCE20M0V53-R0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3 | CSTCE20M0V53C-R0 vs CSTCE20M0V53-R0 |
CSTNE20M0V53Z000R0 | Murata Manufacturing Co Ltd | $0.1361 | Ceramic Resonator, | CSTCE20M0V53C-R0 vs CSTNE20M0V53Z000R0 |
CSTNE20M0V53C000B0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, | CSTCE20M0V53C-R0 vs CSTNE20M0V53C000B0 |
CSTCE20M0V53C-B0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSTCE20M0V53C-R0 vs CSTCE20M0V53C-B0 |
CSTCE20M0V53C-R1 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSTCE20M0V53C-R0 vs CSTCE20M0V53C-R1 |
CSTNE20M0V53Z000B0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, | CSTCE20M0V53C-R0 vs CSTNE20M0V53Z000B0 |
CSTNE20M0V530000R0 | Murata Manufacturing Co Ltd | $0.1568 | Ceramic Resonator, | CSTCE20M0V53C-R0 vs CSTNE20M0V530000R0 |
CSTNE20M0V53C000R0 | Murata Manufacturing Co Ltd | $0.1725 | Ceramic Resonator, | CSTCE20M0V53C-R0 vs CSTNE20M0V53C000R0 |