Part Details for CSTCE8M00G55-B0 by Murata Manufacturing Co Ltd
Overview of CSTCE8M00G55-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CSTCE8M00G55-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCE8M00G55-B0
|
Avnet Abacus | MURCSTCE8M00G55-B0 (Alt: CSTCE8M00G55-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCE8M00G55-B0
CSTCE8M00G55-B0 CAD Models
CSTCE8M00G55-B0 Part Data Attributes
|
CSTCE8M00G55-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE8M00G55-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Physical Dimension | L3.2XB1.3XH0.8 (mm)/L0.126XB0.051XH0.031 (inch) | |
Surface Mount | YES |