-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4001
|
Newark | Resonator, Smd, 8.0Mhz , Frequency:8Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:40Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Murata CSTCE8M00G55Z-R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 / $0.4220 | Buy Now |
|
Bristol Electronics | 2530 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1020 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 8 MHz - 12.5 MHz | 5 |
|
$0.6650 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 8 MHz - 12.5 MHz | 816 |
|
$0.5200 / $2.0000 | Buy Now |
DISTI #
CSTCE8M00G55Z-R0
|
Avnet Abacus | IC RESONATOR 8MHZ 33PF SMD T/R (Alt: CSTCE8M00G55Z-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 29000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3019 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
1615352
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5610 | Buy Now |
DISTI #
1615352RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCE8M00G55Z-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE8M00G55Z-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BUILT IN CAPACITOR; TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |