-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 4.194MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTCR4M19G55B-R0CT-ND
|
DigiKey | CER RESONATOR Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.1478 / $0.3200 | Buy Now |
DISTI #
CSTCR4M19G55B-R0
|
Avnet Americas | Crystal 4.19MHz 39pF ±0.5% 3-Pin CSMD T/R - Tape and Reel (Alt: CSTCR4M19G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
81-CSTCR4M19G55B-R0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.1430 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1282 | Buy Now |
DISTI #
CSTCR4M19G55B-R0
|
Avnet Americas | Crystal 4.19MHz 39pF ±0.5% 3-Pin CSMD T/R - Tape and Reel (Alt: CSTCR4M19G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
CSTCR4M19G55B-R0
|
Avnet Americas | Crystal 4.19MHz 39pF ±0.5% 3-Pin CSMD T/R - Tape and Reel (Alt: CSTCR4M19G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
CSTCR4M19G55B-R0
|
Avnet Abacus | Crystal 4.19MHz 39pF �0.5% 3-Pin CSMD T/R (Alt: CSTCR4M19G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCR4M19G55B-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M19G55B-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4.194MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.15% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.194 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for CSTCR4M19G55B-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCR4M19G55B-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCR4M00G56B-R1 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCR4M19G55B-R0 vs CSTCR4M00G56B-R1 |