-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonators 4.91MHz 5%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9000
|
Newark | Ceramic Resonator, 4.915Mhz, 60 Ohm, Smd Rohs Compliant: Yes |Murata CSTCR4M91G55B-R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.2080 / $0.3120 | Buy Now |
DISTI #
490-7863-1-ND
|
DigiKey | CERAMIC RES 4.9100MHZ 39PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1478 / $0.3200 | Buy Now |
DISTI #
CSTCR4M91G55B-R0
|
Avnet Americas | Ceramic Resonator 4.91MHz 39pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR4M91G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
81-CSTCR4M91G55B-R0
|
Mouser Electronics | Resonators 4.91 MHZ 5 % RoHS: Compliant | 19782 |
|
$0.1430 / $0.3200 | Buy Now |
|
Future Electronics | CSTCR 4.910 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1410 / $0.1460 | Buy Now |
DISTI #
CSTCR4M91G55B-R0
|
TTI | Resonators 4.91 MHZ 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1470 | Buy Now |
DISTI #
CSTCR4M91G55B-R0
|
Avnet Americas | Ceramic Resonator 4.91MHz 39pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR4M91G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
4242753
|
element14 Asia-Pacific | CERAMIC RESONATOR, 4.915MHZ, 60 OHM, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6000 |
|
$0.1431 / $0.3284 | Buy Now |
DISTI #
4242753RL
|
element14 Asia-Pacific | CERAMIC RESONATOR, 4.915MHZ, 60 OHM, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 6000 |
|
$0.1431 / $0.2068 | Buy Now |
DISTI #
4242753
|
Farnell | CERAMIC RESONATOR, 4.915MHZ, 60 OHM, SMD RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 6000 |
|
$0.1374 / $0.2925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCR4M91G55B-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M91G55B-R0
Murata Manufacturing Co Ltd
Resonators 4.91MHz 5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.15% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.915 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES |