-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonators 5MHZ .5% 39PF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTCR5M00G55B-R0CT-ND
|
DigiKey | CER RESONATOR Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2995 In Stock |
|
$0.1478 / $0.3200 | Buy Now |
DISTI #
CSTCR5M00G55B-R0
|
Avnet Americas | Crystal 5MHz 39pF 3-Pin SMD T/R - Tape and Reel (Alt: CSTCR5M00G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
81-CSTCR5M00G55B-R0
|
Mouser Electronics | Resonators RoHS: Compliant | 1652 |
|
$0.1450 / $0.3200 | Buy Now |
|
Future Electronics | 5MHz 39pF 3-Pin Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1450 / $0.1510 | Buy Now |
DISTI #
CSTCR5M00G55B-R0
|
Avnet Americas | Crystal 5MHz 39pF 3-Pin SMD T/R - Tape and Reel (Alt: CSTCR5M00G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
CSTCR5M00G55B-R0
|
Avnet Americas | Crystal 5MHz 39pF 3-Pin SMD T/R - Tape and Reel (Alt: CSTCR5M00G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
CSTCR5M00G55B-R0
|
Avnet Abacus | Crystal 5MHz 39pF 3-Pin SMD T/R (Alt: CSTCR5M00G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CSTCR5M00G55B-R0
|
Avnet Asia | Crystal 5MHz 39pF 3-Pin SMD T/R (Alt: CSTCR5M00G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1125 / $0.1268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCR5M00G55B-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR5M00G55B-R0
Murata Manufacturing Co Ltd
Resonators 5MHZ .5% 39PF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.15% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES |