Part Details for CSTCR7M30G53-R0 by Murata Manufacturing Co Ltd
Overview of CSTCR7M30G53-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTCR7M30G53-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCR7M30G53-R0-ND
|
DigiKey | CER RESONATOR Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1548 | Buy Now |
DISTI #
CSTCR7M30G53-R0
|
Avnet Americas | Ceramic Resonator 7.3MHz 15pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTCR7M30G53-R0) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1187 | Buy Now |
DISTI #
81-CSTCR7M30G53-R0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.1450 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1302 | Buy Now |
|
Bristol Electronics | 2912 |
|
RFQ | ||
|
Quest Components | 2329 |
|
$0.2004 / $0.5010 | Buy Now |