-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 7.37MHz Nom, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17719-1-ND
|
DigiKey | CER RESONATOR SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23906 In Stock |
|
$0.1478 / $0.3200 | Buy Now |
DISTI #
CSTCR7M37G55B-R0
|
Avnet Americas | Ceramic Resonator 7.37MHz 39pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR7M37G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
81-CSTCR7M37G55B-R0
|
Mouser Electronics | Resonators RoHS: Compliant | 4695 |
|
$0.1410 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1282 | Buy Now |
DISTI #
CSTCR7M37G55B-R0
|
Avnet Americas | Ceramic Resonator 7.37MHz 39pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR7M37G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
CSTCR7M37G55B-R0
|
Avnet Americas | Ceramic Resonator 7.37MHz 39pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR7M37G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1578 / $0.1742 | Buy Now |
|
CHIPMALL.COM LIMITED | CER RESONATOR SMD | 1815 |
|
$0.1674 / $0.2967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCR7M37G55B-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR7M37G55B-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 7.37MHz Nom, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.15% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.37 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for CSTCR7M37G55B-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCR7M37G55B-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCR7M99G56B-R1 | Ceramic Resonator, 7.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCR7M37G55B-R0 vs CSTCR7M99G56B-R1 |