Part Details for CSTCW48M0X51-R0 by Murata Manufacturing Co Ltd
Overview of CSTCW48M0X51-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CSTCW48M0X51-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCW48M0X51-R0
|
Avnet Abacus | Ceramic Resonator 48MHz SMD (Alt: CSTCW48M0X51-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCW48M0X51-R0
CSTCW48M0X51-R0 CAD Models
CSTCW48M0X51-R0 Part Data Attributes
|
CSTCW48M0X51-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCW48M0X51-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 48MHz Nom, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH1.0 (mm)/L0.098XB0.079XH0.039 (inch) | |
Surface Mount | YES |
Alternate Parts for CSTCW48M0X51-R0
This table gives cross-reference parts and alternative options found for CSTCW48M0X51-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCW48M0X51-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWSCR-48.00MHZCW-C05-T | Ceramic Resonator, 48MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCW48M0X51-R0 vs AWSCR-48.00MHZCW-C05-T |
AWSCR-48.00CW-C10-T | Ceramic Resonator, 48MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCW48M0X51-R0 vs AWSCR-48.00CW-C10-T |
AWSCR-48.00CW-C05-T | Ceramic Resonator, 48MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCW48M0X51-R0 vs AWSCR-48.00CW-C05-T |