-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonator 16.9MHZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTLS16M9X55-A0CT-ND
|
DigiKey | CER RESONATOR Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1973 In Stock |
|
$0.1505 / $0.3200 | Buy Now |
DISTI #
CSTLS16M9X55-A0
|
Avnet Americas | Ceramic Resonator 16.9MHz 30pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS16M9X55-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1608 / $0.1775 | Buy Now |
DISTI #
81-CSTLS16M9X55-A0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.1460 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1356 | Buy Now |
DISTI #
CSTLS16M9X55-A0
|
Avnet Americas | Ceramic Resonator 16.9MHz 30pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS16M9X55-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1608 / $0.1775 | Buy Now |
DISTI #
CSTLS16M9X55-A0
|
Avnet Abacus | Ceramic Resonator 16.9MHz 30pF 3-Pin SIP Ammo Pack (Alt: CSTLS16M9X55-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS16M9X55-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS16M9X55-A0
Murata Manufacturing Co Ltd
Resonator 16.9MHZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16.934 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.5XB3.5XH6.5 (mm)/L0.217XB0.138XH0.256 (inch) | |
Surface Mount | NO |