Part Details for CSTLS30M0X51-B0 by Murata Manufacturing Co Ltd
Overview of CSTLS30M0X51-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTLS30M0X51-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTLS30M0X51-B0-ND
|
DigiKey | CER RESONATOR Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2255 | Buy Now |
DISTI #
CSTLS30M0X51-B0
|
Avnet Americas | Ceramic Resonator 30MHz 5pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS30M0X51-B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2062 | Buy Now |
DISTI #
81-CSTLS30M0X51-B0
|
Mouser Electronics | Resonators RoHS: Compliant | 451 |
|
$0.2050 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1777 | Buy Now |
DISTI #
CSTLS30M0X51-B0
|
Avnet Abacus | Ceramic Resonator 30MHz 5pF 3-Pin SIP Bulk (Alt: CSTLS30M0X51-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTLS30M0X51-B0
CSTLS30M0X51-B0 CAD Models
CSTLS30M0X51-B0 Part Data Attributes
|
CSTLS30M0X51-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS30M0X51-B0
Murata Manufacturing Co Ltd
Resonators 30MHz 5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.5XB3.5XH6.5 (mm)/L0.217XB0.138XH0.256 (inch) | |
Surface Mount | NO |