Part Details for CSTLS33M8X51-B0 by Murata Manufacturing Co Ltd
Overview of CSTLS33M8X51-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTLS33M8X51-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTLS33M8X51-B0-ND
|
DigiKey | CER RESONATOR Min Qty: 1500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2255 | Buy Now |
DISTI #
CSTLS33M8X51-B0
|
Avnet Americas | Ceramic Resonator 33.8MHz 5pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS33M8X51-B0) Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1621 | Buy Now |
DISTI #
81-CSTLS33M8X51-B0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.2050 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1777 | Buy Now |
DISTI #
CSTLS33M8X51-B0
|
Avnet Abacus | Ceramic Resonator 33.8MHz 5pF 3-Pin SIP Bulk (Alt: CSTLS33M8X51-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |