-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTLS4M09G56-B0-ND
|
DigiKey | CER RESONATOR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2496 In Stock |
|
$0.0882 / $0.1900 | Buy Now |
DISTI #
CSTLS4M09G56-B0
|
Avnet Americas | Ceramic Resonator - Bulk (Alt: CSTLS4M09G56-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0943 / $0.1040 | Buy Now |
DISTI #
81-CSTLS4M09G56-B0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.0850 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0795 | Buy Now |
DISTI #
CSTLS4M09G56-B0
|
Avnet Americas | Ceramic Resonator - Bulk (Alt: CSTLS4M09G56-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0943 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS4M09G56-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS4M09G56-B0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.4% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |