Part Details for CSTLS4M50G53-B0 by Murata Manufacturing Co Ltd
Overview of CSTLS4M50G53-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for CSTLS4M50G53-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTLS4M50G53-B0-ND
|
DigiKey | CER RESONATOR Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0930 | Buy Now |
DISTI #
CSTLS4M50G53-B0
|
Avnet Americas | Ceramic Resonator 4.5MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS4M50G53-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0713 | Buy Now |
DISTI #
81-CSTLS4M50G53-B0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.0840 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.0782 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.1806 / $0.6020 | Buy Now | |
DISTI #
CSTLS4M50G53-B0
|
Avnet Abacus | Ceramic Resonator 4.5MHz 15pF 3-Pin SIP Bulk (Alt: CSTLS4M50G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTLS4M50G53-B0
CSTLS4M50G53-B0 CAD Models
CSTLS4M50G53-B0 Part Data Attributes
|
CSTLS4M50G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS4M50G53-B0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.5 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH0.55 (mm)/L0.315XB0.118XH0.022 (inch) | |
Surface Mount | NO |