Part Details for CSTLS4M80G53-B0 by Murata Manufacturing Co Ltd
Overview of CSTLS4M80G53-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTLS4M80G53-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTLS4M80G53-B0-ND
|
DigiKey | CER RESONATOR Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0930 | Buy Now |
DISTI #
CSTLS4M80G53-B0
|
Avnet Americas | Ceramic Resonator 4.8MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS4M80G53-B0) Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS4M80G53-B0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.0840 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0782 | Buy Now |
DISTI #
CSTLS4M80G53-B0
|
Avnet Abacus | Ceramic Resonator 4.8MHz 15pF 3-Pin SIP Bulk (Alt: CSTLS4M80G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |