-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1210-ND
|
DigiKey | CERAMIC RES 5.0000MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2007 In Stock |
|
$0.0868 / $0.1900 | Buy Now |
DISTI #
CSTLS5M00G53-B0
|
Avnet Americas | Ceramic Resonator 5MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS5M00G53-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS5M00G53-B0
|
Mouser Electronics | Resonators 5.0 MHZ RoHS: Compliant | 1646 |
|
$0.0810 / $0.1800 | Buy Now |
|
Future Electronics | Ceramic Resonator 5MHz 15pF 3-Pin SIP Bulk RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.0785 / $0.0906 | Buy Now |
|
Future Electronics | Ceramic Resonator 5MHz 15pF 3-Pin SIP Bulk RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.0800 / $0.0956 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 5MHZ NOM | 512 |
|
$0.2130 / $0.7100 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 5MHZ NOM | 1532 |
|
$0.1760 / $0.8800 | Buy Now |
DISTI #
CSTLS5M00G53-B0
|
TTI | Resonators 5.0 MHZ pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0800 / $0.0860 | Buy Now |
DISTI #
CSTLS5M00G53-B0
|
Avnet Abacus | Ceramic Resonator 5MHz 15pF 3-Pin SIP Bulk (Alt: CSTLS5M00G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS5M00G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS5M00G53-B0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |