-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 16MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5098
|
Newark | Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE16M0V53C000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1550 / $0.1630 | Buy Now |
DISTI #
62AK5097
|
Newark | Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE16M0V53C000R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3962 |
|
$0.2100 / $0.3120 | Buy Now |
DISTI #
490-17949-1-ND
|
DigiKey | CERAMIC RES 16.0000MHZ 15PF SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14385 In Stock |
|
$0.1610 / $0.3200 | Buy Now |
DISTI #
CSTNE16M0V53C000R0
|
Avnet Americas | Ceramic Resonator 16MHz 15pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE16M0V53C000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1595 / $0.1761 | Buy Now |
DISTI #
81-CSTNE16M0V53C000R
|
Mouser Electronics | Resonators 16.0 MHZ 15PF RoHS: Compliant | 49725 |
|
$0.1370 / $0.3100 | Buy Now |
DISTI #
E02:0323_12847713
|
Arrow Electronics | Ceramic Resonator 16MHz ±0.5% (Tol) ±0.15% (Stability) 15pF 40Ohm Automotive AEC-Q200 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2337 | Europe - 105000 |
|
$0.1200 / $0.1324 | Buy Now |
DISTI #
V72:2272_21687805
|
Arrow Electronics | Ceramic Resonator 16MHz ±0.5% (Tol) ±0.15% (Stability) 15pF 40Ohm Automotive AEC-Q200 3-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2339 Container: Cut Strips | Americas - 2530 |
|
$0.1367 / $0.3044 | Buy Now |
|
Future Electronics | CSTNE: 16 MHz 15 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1420 | Buy Now |
|
Future Electronics | CSTNE: 16 MHz 15 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1420 | Buy Now |
|
Future Electronics | CSTNE: 16 MHz 15 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE16M0V53C000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE16M0V53C000R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200; TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.15% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES |