-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 4.915MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18275-1-ND
|
DigiKey | CERAMIC RES 4.9150MHZ 39PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3189 / $0.5300 | Buy Now |
DISTI #
CSTNR4M91GH5L000R0
|
Avnet Americas | Ceramic Resonator 4.915MHz 39pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNR4M91GH5L000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2103 | Buy Now |
DISTI #
81-CSTNR4M91GH5L000R
|
Mouser Electronics | Resonators 4.5x2.0x1.1mm 4.915MHz Ceramic Resonator (CERALOCK ) +/-0.07% Initial tolerance RoHS: Compliant | 0 |
|
$0.2480 / $0.2510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
|
Bristol Electronics | 2980 |
|
RFQ | ||
|
Quest Components | 2384 |
|
$0.3108 / $0.8880 | Buy Now | |
DISTI #
C1S521302130386
|
Chip1Stop | Ceramic resonator | 2725 |
|
$0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNR4M91GH5L000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNR4M91GH5L000R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4.915MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.11% | |
Frequency Tolerance | 700 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.915 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.5XB2.0XH1.1 (mm)/L0.177XB0.079XH0.043 (inch) | |
Surface Mount | YES |