Part Details for CSTP25-500 by L-com Inc
Overview of CSTP25-500 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTP25-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5476
|
Newark | Multipair Cable, 25Pair, 500M, 300V, Cable Shielding:Shielded, No. Of Pairs:25 Pair, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Light Gray, Voltage Rating:300V Rohs Compliant: Yes |L-Com CSTP25-500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 6500 |
|
$6.6900 | Buy Now |
DISTI #
73605212
|
RS | 25 Pair 26 AWG Bulk Cable500 ftSpool- | L-com CSTP25-500 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,990.0000 | RFQ |
|
Onlinecomponents.com | BULK CBL25PR #26 SHLD 500' | 0 |
|
$1,725.3300 / $1,823.4600 | Buy Now |
DISTI #
77735751
|
Verical | CSTP25-500 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$1,990.0000 | Buy Now |
DISTI #
4215954
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3,661.1811 / $4,067.8353 | Buy Now |
DISTI #
4215954
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3,548.8860 / $3,943.0677 | Buy Now |
DISTI #
CSTP25-500
|
L-com US | Twisted pair cable can reduce cross talk when compared to cable with parallel conductors. Features difficult to find 26 AWG conductors with foil, drain wire and braid shield, 25 twisted pairs, and a flexible PVC jacket. Available in 100, 500 or 1000 put-ups. Jacket color is light gray. L-com will manufacture cable assemblies using twisted pair cable with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 14 |
|
$1,990.0000 | Buy Now |