Part Details for CSTSN5U by Altech Corporation
Overview of CSTSN5U by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTSN5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3730
|
Newark | Din Term Blk, Stud M5 W/ Nut, Feed-Thru |Altech CSTSN5U Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.0400 | Buy Now |
DISTI #
CSTSN5U-ND
|
DigiKey | STUD TYPE TERM BLOCK WNUT 22-4 A Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5634 | Buy Now |
DISTI #
845-CSTSN5U
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Stud M5 w/ nut, Feed-Thru | 285 |
|
$2.1200 / $4.1300 | Buy Now |
DISTI #
71162065
|
RS | Terminal Block, 17 mm, Grey, 80 A / 76 A | Altech Corp CSTSN5U RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $4.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1022 Factory Stock |
|
$1.8000 / $2.2400 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks Stud Type Terminal Block w/nut22-4 AWG, 600V, 80A, M5 Stud Min Qty: 100 | 613 |
|
$2.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1022 Factory Stock |
|
$1.8000 / $2.2400 | Buy Now |
DISTI #
10122611
|
TestEquity LLC | Altech CSTSN5U Terminal Block, Stud Block, 17 mm, 39.5 x 50 mm, 80 A, 76 A, 80 A | 0 |
|
$2.7100 | Buy Now |