There are no models available for this part yet.
Overview of CSTSPC1-2 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSTSPC1-2 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3734
|
Newark | Protective Cover Cbs, Csts Series |Altech CSTSPC1-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.9200 | Buy Now | |
DISTI #
CSTSPC1-2-ND
|
DigiKey | PROTECTIVE COVER 100MM FOR CSTSB Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1300 | Buy Now | |
DISTI #
845-CSTSPC1-2
|
Mouser Electronics | Terminal Block Tools & Accessories Protect Cvr 2 Term | 0 |
|
$1.7400 / $2.8000 | Order Now | |
DISTI #
70623358
|
RS | Protective Cover, 100mm, for CSTSB4 and 5, CSTSN4 and 5 | Altech Corp CSTSPC1-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$1.4300 | Buy Now | ||
Onlinecomponents.com | Connector Accessories Protective Cover Straight RoHS: Compliant | 38 Factory Stock |
|
$1.4500 / $2.1900 | Buy Now | ||
Powell Electronics | Protective Cover CBS, CSTS Series Min Qty: 10 | 25 |
|
$1.8500 | Buy Now | ||
Master Electronics | Connector Accessories Protective Cover Straight RoHS: Compliant | 38 Factory Stock |
|
$1.4500 / $2.1900 | Buy Now | ||
DISTI #
10112332
|
TestEquity LLC | Altech CSTSPC1-2 Protective Cover CBS, CSTS Series Length 100mm | 0 |
|
$2.1300 | Buy Now |
CAD Models for CSTSPC1-2 by Altech Corporation
Part Data Attributes for CSTSPC1-2 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|