Part Details for CSU1300AP-3-600 by Artesyn Embedded Technologies
Overview of CSU1300AP-3-600 by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSU1300AP-3-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5957
|
Newark | 12.2V And 12Vsb Output, 1300W 1U X 2.89 X 7.28 Platinum, Forward Air |Artesyn Embedded Technologies CSU1300AP-3-600 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.6900 / $257.1500 | Buy Now |
DISTI #
826-CSU1300AP-3-600
|
Mouser Electronics | Rack Mount Power Supplies 12.2V and 12Vsb output, 1300W 1U x 2.89 x 7.28 Platinum, forward air | 52 |
|
$237.1100 / $264.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.6000 / $609.3000 | Buy Now |
DISTI #
000000000006077927
|
Sager | Rack Mount Power Supplies 12.2V and 12Vsb output, 1300W 1U x 2.89 x 7.28 Platinum, forward air Min Qty: 1 | 95 |
|
$205.6100 / $237.3800 | Buy Now |
Part Details for CSU1300AP-3-600
CSU1300AP-3-600 CAD Models
CSU1300AP-3-600 Part Data Attributes:
|
CSU1300AP-3-600
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CSU1300AP-3-600
Artesyn Embedded Technologies
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-06-20 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |