There are no models available for this part yet.
Overview of CSU1800AP-3-111 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CSU1800AP-3-111 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
454-CSU1800AP-3-111-ND
|
DigiKey | 12.2V AND 12VSB OUTPUT, 1800W 1U Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
96 In Stock |
|
$336.7060 / $383.3300 | Buy Now | |
DISTI #
CSU1800AP-3-111
|
Avnet Americas | 12.2V and 12Vsb output, 1800W 1U x 2.89? x 7.28? Platinum, reverse air - Bulk (Alt: CSU1800AP-3-111) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$329.6831 / $366.8669 | Buy Now | |
DISTI #
826-CSU1800AP-3-111
|
Mouser Electronics | Rack Mount Power Supplies 12.2V and 12Vsb output, 1800W 1U x 2.89 x 7.28 Platinum, reverse air RoHS: Compliant | 0 |
|
$334.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$325.0300 / $953.9600 | Buy Now |