Part Details for CSU2000ADC-3-100 by Artesyn Embedded Technologies
Overview of CSU2000ADC-3-100 by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CSU2000ADC-3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6111
|
Newark | Dc-Dc Converter, 2 O/P, 2Kw, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:2Kw, No. Of Outputs:2 Output, Output Voltage - Output 1:12.2V, Output Current - Output 1:163.9A, Output Voltage - Output 2:12V, Width:40Mm Rohs Compliant: Yes |Artesyn Embedded Technologies CSU2000ADC-3-100 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$519.5100 | Buy Now |
DISTI #
826-CSU2000ADC-3-100
|
Mouser Electronics | Rack Mount Power Supplies 12.2V and 12Vsb, 48V Input, 2000W 1U x 2.89 x 7.28 Platinum, forward air RoHS: Compliant | 0 |
|
$434.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
96 Partner Stock |
|
$493.3500 / $522.1800 | Buy Now |
DISTI #
000000000006238109
|
Sager | Rack Mount Power Supplies 12.2V and 12Vsb, 48V Input, 2000W 1U x 2.89 x 7.28 Platinum, forward air Min Qty: 1 | 0 |
|
$430.6300 / $519.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
96 Partner Stock |
|
$493.3500 / $522.1800 | Buy Now |
Part Details for CSU2000ADC-3-100
CSU2000ADC-3-100 CAD Models
CSU2000ADC-3-100 Part Data Attributes:
|
CSU2000ADC-3-100
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CSU2000ADC-3-100
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |