Part Details for CSU2000ADC-3-101 by Advanced Energy Industries Inc
Overview of CSU2000ADC-3-101 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSU2000ADC-3-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-CSU2000ADC-3-101-ND
|
DigiKey | DC/DC CONVERTER 12.2V 2000W Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.6540 / $542.7900 | Buy Now |
DISTI #
CSU2000ADC-3-101
|
Avnet Americas | Module DC-DC 1-OUT 12.2V 163.9A 2000W Rack Mount - Bulk (Alt: CSU2000ADC-3-101) Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$460.6101 / $512.5607 | Buy Now |
DISTI #
CSU2000ADC-3-101
|
Avnet Americas | Module DC-DC 1-OUT 12.2V 163.9A 2000W Rack Mount - Bulk (Alt: CSU2000ADC-3-101) Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$460.6101 / $512.5607 | Buy Now |