Part Details for CSU2000AP-3-211 by Artesyn Embedded Technologies
Overview of CSU2000AP-3-211 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSU2000AP-3-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5838
|
Newark | 12.2V And 12Vsb Output, C20 2000W 1U X 2.89 X 7.28 Platinum, Reverse Air |Artesyn Embedded Technologies CSU2000AP-3-211 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$440.0900 | Buy Now |
DISTI #
000000000006077932
|
Sager | Rack Mount Power Supplies 12.2V and 12Vsb output, C20 2000W 1U x 2.89 x 7.28 Platinum, reverse air Min Qty: 1 | 0 |
|
$383.5800 / $416.0000 | Buy Now |
Part Details for CSU2000AP-3-211
CSU2000AP-3-211 CAD Models
CSU2000AP-3-211 Part Data Attributes
|
CSU2000AP-3-211
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CSU2000AP-3-211
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |