Part Details for CSU2400-AP-3-100 by Advanced Energy Industries Inc
Overview of CSU2400-AP-3-100 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSU2400-AP-3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSU2400-AP-3-100
|
Avnet Americas | Distributed Power System 12.2V 196.7A 2400W - Bulk (Alt: CSU2400-AP-3-100) RoHS: Not Compliant Min Qty: 64 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CSU2400AP-3-100
|
Avnet Americas | Distributed Power System 12.2V 196.7A 2400W - Bulk (Alt: CSU2400AP-3-100) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$438.5876 / $488.0543 | Buy Now |
DISTI #
CSU2400AP-3-100
|
Avnet Americas | Distributed Power System 12.2V 196.7A 2400W - Bulk (Alt: CSU2400AP-3-100) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$438.5876 / $488.0543 | Buy Now |
DISTI #
CSU2400-AP-3-100
|
Avnet Americas | Distributed Power System 12.2V 196.7A 2400W - Bulk (Alt: CSU2400-AP-3-100) RoHS: Not Compliant Min Qty: 64 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |