There are no models available for this part yet.
Overview of CSU2400AP-3-111 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSU2400AP-3-111 by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH5839
|
Newark | 12.2V And 12Vsb Output, 2400W 1U X 2.89 X 7.28 Platinum, Reverse Air |Artesyn Embedded Technologies CSU2400AP-3-111 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$508.3200 | Buy Now | |
DISTI #
000000000006077934
|
Sager | Rack Mount Power Supplies 12.2V and 12Vsb output, 2400W 1U x 2.89 x 7.28 Platinum, reverse air Min Qty: 1 | 0 |
|
$443.0500 / $480.4900 | Buy Now |
CAD Models for CSU2400AP-3-111 by Artesyn Embedded Technologies
Part Data Attributes for CSU2400AP-3-111 by Artesyn Embedded Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARTESYN EMBEDDED TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|